Price & Procurement
194 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,55000 €5,55
50 5,04500 €252,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-10716-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 150 - Immediate
  • Unit Price: €3,73707
  • Digi-Reel®  : 732-10716-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 194 - Immediate
  • Unit Price: Digi-Reel®

74439370100

Datasheet
Digi-Key Part Number 732-10716-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74439370100
Copy  
Description FIXED IND 10UH 11.5A 6.5MOHM SMD
Copy  
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 11.5A 6.5mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74439370100 Datasheet
Environmental Information RoHS Cert
Design Resources 74439370100 Red Expert Design Tool
Featured Product WE-XHMI SMD Power Inductor
Mfg CAD Models WE-XHMI-1510.igs
WE-XHMI-1510.stp
PCN Design/Specification Changed Dimensions Datasheet 23/Jul/2018
Mult Devs Product Improvement 16/Mar/2021
PCN Packaging Carrier Tape 19/Feb/2019
HTML Datasheet 74439370100 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-XHMI
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 11,5A
Current - Saturation (Isat) 35.8A
Shielding Shielded
DC Resistance (DCR) 6.5mOhm
Q @ Freq -
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.646" L x 0.606" W (16.40mm x 15.40mm)
Height - Seated (Max) 0.394" (10.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-10716-1