EUR | USD
Favorite

Price & Procurement
1.017 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 €0,66
10 0,65000 €6,50
50 0,60220 €30,11
100 0,55420 €55,42
250 0,50620 €126,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-3067-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,42182 €
  • Digi-Reel®  : 732-3067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.017 - Immediate
  • Unit Price: Digi-Reel®

744045100

Datasheet
Digi-Key Part Number 732-3067-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744045100
Copy  
Description FIXED IND 10UH 950MA 300 MOHM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 950mA 300mOhm Max 1812 (4532 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 744045100
Environmental Information RoHS Cert
Design Resources 744045100 Red Expert Design Tool
Featured Product USB Type-C® Development Kit
Mfg CAD Models WE-LQ-1812.igs
WE-LQ-1812.stp
PCN Packaging 744045yyy,y Carrier Tape 20/Sep/2016
Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 744045100
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQ
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 950mA
Current - Saturation (Isat) 1.5A
Shielding Unshielded
DC Resistance (DCR) 300mOhm Max
Q @ Freq 48 @ 1MHz
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.114" (2.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744032

SMD INDUCTORS WE-LQ

Würth Elektronik

137,77000 € Details
Additional Resources
Standard Package 1
Other Names 732-3067-1