EUR | USD
Favorite

Price & Procurement
23.857 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,17000 1,17 €
10 1,13200 11,32 €
50 0,99060 49,53 €
100 0,90580 90,58 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1025-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 23.200 - Immediate
  • Unit Price: 0,62778 €
  • Cut Tape (CT)  : 732-1025-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.857 - Immediate
  • Unit Price: 1,17000 €

744042100

Datasheet
Digi-Key Part Number 732-1025-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744042100
Copy  
Description FIXED IND 10UH 1.3A 150 MOHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 1.3A 150mOhm Max 1919 (4848 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 744042100
Environmental Information RoHS Cert
Design Resources 744042100 Red Expert Design Tool
Featured Product Tiny Power Inductors
Mfg CAD Models WE-TPC 4818.igs
WE-TPC 4818.stp
PCN Design/Specification WE-TPC Marking 25/May/2016
WE-TPC Series 2828 Size 23/Jan/2018
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 744042100
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±30%
Current Rating (Amps) 1,3A
Current - Saturation (Isat) 1A
Shielding Shielded
DC Resistance (DCR) 150mOhm Max
Q @ Freq -
Frequency - Self Resonant 45MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1919 (4848 Metric)
Supplier Device Package -
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744028

KIT INDUCTOR TPC SMALL SIZES

Würth Elektronik

114,14000 € Details

744720

KIT DESIGN FOR LINEAR TECH

Würth Elektronik

142,68000 € Details
Additional Resources
Standard Package 1
Other Names 732-1025-6