EUR | USD
Favorite

74404043102A 1mH Shielded Wirewound Inductor 160mA 10.342Ohm Nonstandard
Price & Procurement
6.181 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57 €
50 0,47200 23,60 €
100 0,35870 35,87 €
1.000 0,31146 311,46 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-10759-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,30202 €
  • Cut Tape (CT)  : 732-10759-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.181 - Immediate
  • Unit Price: 0,57000 €

74404043102A

Datasheet
Digi-Key Part Number 732-10759-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74404043102A
Copy  
Description FIXED IND 1MH 160MA 10.342 OHM
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1mH Shielded Wirewound Inductor 160mA 10.342Ohm Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQS
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±20%
Current Rating (Amps) 160mA
Current - Saturation 90mA
Shielding Shielded
DC Resistance (DCR) 10.342Ohm
Q @ Freq -
Frequency - Self Resonant 3MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-10759-6