Price & Procurement
33.645 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 €0,22
50 0,21060 €10,53
100 0,20110 €20,11
500 0,18116 €90,58
1.000 0,17076 €170,76
2.000 0,16036 €320,72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,22000

Excludes VAT

€0,26620

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-2384-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: €0,14562
  • Digi-Reel®  : 732-2384-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.645 - Immediate
  • Unit Price: Digi-Reel®

742841160

Datasheet
Digi-Key Part Number 732-2384-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 742841160
Copy  
Description FERRITE BEAD 600 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

600 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1.6Ohm

Copy  
Customer Reference
Documents & Media
Datasheets 742841160
Environmental Information RoHS Cert
Design Resources WE-CBF 0402 S-Parameters
742841160 Red Expert Design Tool
Featured Product Chip Bead Ferrites WE-CBF
Mfg CAD Models CBF-HF 0402.igs
CBF-HF 0402.stp
HTML Datasheet 742841160
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF HF
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 1.6Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.024" (0.60mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

742841

SMD FERRITES WE-CBF HF

Würth Elektronik

€101,42000 Details
You May Also Be Interested In

742861160

FERRITE BEAD 600 OHM 0603 1LN

Würth Elektronik

€0,20000 Details

742843122

FERRITE BEAD 220 OHM 0402 1LN

Würth Elektronik

€0,22000 Details
Additional Resources
Standard Package 1
Other Names 732-2384-1