EUR | USD
Favorite

176881212 Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Price & Procurement
468 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,87000 7,87 €
10 7,23600 72,36 €
20 6,78800 135,76 €
50 6,39980 319,99 €
100 5,93540 593,54 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-13777-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 5,84878 €
  • Cut Tape (CT)  : 732-13777-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 468 - Immediate
  • Unit Price: 7,88000 €

176881212

Datasheet
Digi-Key Part Number 732-13777-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 176881212
Copy  
Description DC DC CONVERTER 12V 1W
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input

Copy  
Customer Reference
Documents & Media
Datasheets MagI3C Power Module
Design Resources 176881212 Red Expert Design Tool
Featured Product Magi3C-FISM Fixed Isolated SIP Module
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series MagI³C, FISM
Packaging Digi-Reel® 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 84mA
Power (Watts) 1W
Voltage - Isolation 2kV
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 100°C
Efficiency 76%
Mounting Type Surface Mount
Package / Case 8-SMD Module, 5 Leads
Size / Dimension 0.50" L x 0.42" W x 0.27" H (12.8mm x 10.7mm x 7.0mm)
Supplier Device Package -
Approval Agency cURus
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-13777-6