EUR | USD
Favorite

171050601 Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 5A 6V - 36V Input
Price & Procurement
557 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,63000 15,63 €
10 14,46800 144,68 €
100 13,15340 1.315,34 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-6216-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 12,19288 €
  • Cut Tape (CT)  : 732-6216-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 557 - Immediate
  • Unit Price: 15,63000 €

171050601

Datasheet
Digi-Key Part Number 732-6216-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 171050601
Copy  
Description DC DC CONVERTER 0.8-6V
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 5A 6V - 36V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series MagI³C, VDRM
Packaging Digi-Reel® 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 6V
Voltage - Input (Max) 36V
Voltage - Output 1 0.8 ~ 6V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 5A
Applications ITE (Commercial)
Features SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 86%
Mounting Type Surface Mount
Package / Case 7-SMD Module
Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

178050601

EVAL BOARD VDRM WPMDM1500602

Würth Elektronik

61,36000 € Details
You May Also Be Interested In

LSHM-150-04.0-L-DV-A-S-K-TR

CONN SELF-MATE 100POS SMD GOLD

Samtec Inc.

9,09000 € Details

LSHM-130-04.0-L-DV-A-S-K-TR

CONN SELF-MATE 60POS SMD GOLD

Samtec Inc.

6,85000 € Details

171032401

DC DC CONVERTER 5-24V

Würth Elektronik

13,60000 € Details

TXS02612RTWR

IC INTERFACE SPECIALIZED 24WQFN

Texas Instruments

1,16000 € Details

SS5-80-3.50-L-D-K-TR

CONN SOCKET 160POS SMD GOLD

Samtec Inc.

9,45000 € Details

88E1512-A0-NNP2I000

SING+D22LE-PORT EEE GE PHY WITH

Marvell Semiconductor, Inc.

17,61000 € Details
Additional Resources
Standard Package 1
Other Names 732-6216-6