EUR | USD

158353030 LED Lighting WL-SWTC White, Warm 3000K 3.2V 350mA 120° 1414 (3535 Metric)
Price & Procurement
0

158353030

Datasheet
Digi-Key Part Number 732-5654-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 158353030
Copy  
Description LED WL-SWTC WARM WHT 3000K 2SMD
Copy  
Detailed Description

LED Lighting WL-SWTC White, Warm 3000K 3.2V 350mA 120° 1414 (3535 Metric)

Copy  
Documents & Media
Datasheets 158353030 Drawing
White LED Brochure
Product Training Modules High Power LEDs
White LEDs
Environmental Information RoHS Cert
Design Resources Development Tool Selector
158353030 Red Expert Design Tool
Featured Product White LEDs
LED it Grow
Mfg CAD Models WL-SWTC 3535.igs
WL-SWTC 3535.stp
PCN Obsolescence/ EOL WE-SWTC; 158353027, 158353030 01/Feb/2019
PCN Design/Specification WL-SWTP158,WL-SWTC 1583530xx 07/Nov/2014
PCN Packaging WL-SWTC 3535 29/Jan/2016
PCN Other WL-SWTC Series MSL 07/Nov/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WL-SWTC
Packaging Cut Tape (CT) 
Part Status Obsolete
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 95lm (Typ)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 85 lm/W
CRI (Color Rendering Index) 80 (Typ)
Current - Max 1A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.079" (2.00mm)
Thermal Resistance of Package 8°C/W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 732-5654-1