Price & Procurement
25.527 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 €0,45
50 0,37100 €18,55
100 0,26610 €26,61
500 0,24270 €121,35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,45000

Excludes VAT

€0,54450

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-11428-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: €0,22017
  • Digi-Reel®  : 732-11428-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.527 - Immediate
  • Unit Price: Digi-Reel®

156125RG73000

Datasheet
Digi-Key Part Number 732-11428-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 156125RG73000
Copy  
Description LED GRN/RED CLEAR 4SMD BOTTOM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Green, Red 525nm Green, 624nm Red LED Indication - Discrete 3.3V Green, 2V Red 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets 156125RG73000 Drawing
Product Training Modules Chip LEDs
Environmental Information RoHS Cert
Mfg CAD Models 156125xx73000.igs
156125xx73000.stp
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 156125RG73000 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WL-SBRW
Packaging Cut Tape (CT) 
Part Status Active
Color Green, Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 285mcd Green, 180mcd Red
Lens Style Square with Flat Top
Lens Size 1.20mm
Voltage - Forward (Vf) (Typ) 3.3V Green, 2V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 120°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 525nm Green, 624nm Red
Wavelength - Peak 520nm Green, 632nm Red
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package 4-SMD
Size / Dimension 3.20mm L x 1.20mm W
Height (Max) 0.80mm
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

156125RV73000

LED GRN/RED CLEAR 4SMD BOTTOM

Würth Elektronik

€0,36000 Details

156120M173000

WL-SFRW SMT FULL-COLOR REVERSE M

Würth Elektronik

€0,88000 Details

LTST-C235KGKRKT

LED GREEN/RED CLEAR CHIP SMD

Lite-On Inc.

€0,32000 Details

GP1S396HCPSF

SENSOR OPT SLOT NPN MODULE

SHARP/Socle Technology

€0,91000 Details

MM3Z15VT1G

DIODE ZENER 15V 300MW SOD323

onsemi

€0,17000 Details

NCV4264-2CST50T3G

IC REG LINEAR 5V 100MA SOT223

onsemi

€0,91000 Details
Additional Resources
Standard Package 1
Other Names 732-11428-1