EUR | USD
Favorite

150505M173300 Red, Green, Blue (RGB) 625nm Red, 520nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead
Price & Procurement
2.455 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57 €
10 0,51800 5,18 €
100 0,46770 46,77 €
500 0,36604 183,02 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-12000-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,31471 €
  • Cut Tape (CT)  : 732-12000-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.455 - Immediate
  • Unit Price: 0,57000 €

150505M173300

Datasheet
Digi-Key Part Number 732-12000-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 150505M173300
Copy  
Description LED RGB CLEAR 6PLCC SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Red, Green, Blue (RGB) 625nm Red, 520nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead

Copy  
Documents & Media
Datasheets 150505M173300 Drawing
Product Training Modules PLCC LEDs
Environmental Information RoHS Cert
Mfg CAD Models WL-SFTW 5050.igs
PCN Design/Specification WL-SFTW Datasheet Chg 28/Jun/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WL-SFTW
Packaging Digi-Reel® 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 800mcd Red, 1300mcd Green, 350mcd Blue
Lens Style Round with Flat Top
Lens Size 4.00mm Dia
Voltage - Forward (Vf) (Typ) 2V Red, 3.2V Green, 3.2V Blue
Current - Test -
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 625nm Red, 520nm Green, 470nm Blue
Wavelength - Peak 635nm Red, 515nm Green, 465nm Blue
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 5.00mm L x 5.00mm W
Height (Max) 1.80mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BL-HBXJXGX32L

5050 PLCC6 RGB

American Bright Optoelectronics Corporation

0,45000 € Details

BL-HJXGXBX32L

5050 PLCC6 RGB

American Bright Optoelectronics Corporation

0,45000 € Details

SMTL6-RGB

LED RGB CLEAR 6PLCC SMD

Bivar Inc.

2,67000 € Details

BK1005HS102-T

FERRITE BEAD 1 KOHM 0402 1LN

Taiyo Yuden

0,09000 € Details

LTC4412HVIS6#TRPBF

IC OR CTRLR SRC SELECT TSOT23-6

Linear Technology/Analog Devices

3,94000 € Details

LP5907MFX-1.5/NOPB

IC REG LINEAR 1.5V 250MA SOT23-5

Texas Instruments

0,45000 € Details
Additional Resources
Standard Package 1
Other Names 732-12000-6