EUR | USD
Favorite

150141RB73100 Blue, Red 470nm Blue, 625nm Red LED Indication - Discrete 3.2V Blue, 2V Red 4-PLCC
Price & Procurement
4.136 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31 €
50 0,29920 14,96 €
100 0,26150 26,15 €
500 0,20916 104,58 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-4999-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,20917 €
  • Cut Tape (CT)  : 732-4999-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.136 - Immediate
  • Unit Price: 0,31000 €

150141RB73100

Datasheet
Digi-Key Part Number 732-4999-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 150141RB73100
Copy  
Description LED BLUE/RED CLEAR 3528 SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Blue, Red 470nm Blue, 625nm Red LED Indication - Discrete 3.2V Blue, 2V Red 4-PLCC

Copy  
Documents & Media
Datasheets 150141RB73100
Product Training Modules PLCC LEDs
Environmental Information RoHS Cert
Mfg CAD Models WL-SBTW 3528.igs
WL-SBTW 3528.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WL-SBTW
Packaging Digi-Reel® 
Part Status Active
Color Blue, Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 240mcd Blue, 260mcd Red
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 3.2V Blue, 2V Red
Current - Test 20mA Blue, 20mA Red
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 470nm Blue, 625nm Red
Wavelength - Peak 465nm Blue, 630nm Red
Features -
Package / Case 4-PLCC
Supplier Device Package 3528
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Kits

150151

LEDS

Würth Elektronik

171,89000 € Details
For Use With

9999003

LEDS

Würth Elektronik

154,55000 € Details
You May Also Be Interested In

150141RV73100

LED GREEN/RED CLEAR 3528 SMD

Würth Elektronik

0,31000 € Details

SMTL4-SBC-RB

LED BLUE/RED CLEAR 4PLCC SMD

Bivar Inc.

1,87000 € Details

AAA3528SURKCGKC09

LED SMD

Kingbright

0,55000 € Details

150141SV73110

WL-SBTW SMT BI-COLOR TOP LED WAT

Würth Elektronik

0,68000 € Details
Additional Resources
Standard Package 1
Other Names 732-4999-6