EUR | USD
Favorite

150120BS75000 Blue 470nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
Price & Procurement
20.191 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20 €
50 0,19160 9,58 €
100 0,16560 16,56 €
500 0,14332 71,66 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-4989-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,14332 €
  • Cut Tape (CT)  : 732-4989-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.191 - Immediate
  • Unit Price: 0,20000 €

150120BS75000

Datasheet
Digi-Key Part Number 732-4989-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 150120BS75000
Copy  
Description LED BLUE CLEAR 1206 SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Blue 470nm LED Indication - Discrete 3.2V 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets 150120BS75000
Product Training Modules Chip LEDs
Video File @askLorandt explains: Starting the Energy Harvesting Solution to Go
Environmental Information RoHS Cert
Design Resources 150120BS75000 Red Expert Design Tool
Featured Product USB Type-C® Development Kit
Mfg CAD Models SMCW 1206.igs
SMCW 1206.stp
PCN Packaging WL-SMCW 1206 29/Jan/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WL-SMCW
Packaging Digi-Reel® 
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 145mcd
Lens Style Rectangle with Flat Top
Lens Size 2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak 465nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 0.69mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Kits

150151

LEDS

Würth Elektronik

169,46000 € Details
For Use With

9999003

LEDS

Würth Elektronik

154,55000 € Details
You May Also Be Interested In

APTR3216-VFX

LED SMD

Kingbright

0,72000 € Details

150120GS75000

LED GREEN CLEAR 1206 SMD

Würth Elektronik

0,20000 € Details

150120RS75000

LED RED CLEAR 1206 SMD

Würth Elektronik

0,20000 € Details

LP2985-33DBVR

IC REG LINEAR 3.3V 150MA SOT23-5

Texas Instruments

0,42000 € Details

ATMEGA2560-16AUR

IC MCU 8BIT 256KB FLASH 100TQFP

Microchip Technology

10,85000 € Details

MB1S

BRIDGE RECT 1P 100V 500MA 4SOIC

ON Semiconductor

0,29000 € Details
Additional Resources
Standard Package 1
Other Names 732-4989-6