Price & Procurement
812 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 €1,58
10 1,50700 €15,07
50 1,35660 €67,83
100 1,25600 €125,60
500 1,20572 €602,86
1.000 1,10517 €1.105,17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,58000

Excludes VAT

€1,91180

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-4145-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: €1,00462
  • Digi-Reel®  : 732-4145-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 812 - Immediate
  • Unit Price: Digi-Reel®

7447745220

Datasheet
Digi-Key Part Number 732-4145-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7447745220
Copy  
Description FIXED IND 22UH 1.05A 330MOHM SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

22µH Unshielded Wirewound Inductor 1.05A 330mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 7447745220
Environmental Information RoHS Cert
Mfg CAD Models WE-PD2-5820.igs
WE-PD2-5820.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD2
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 1,05A
Current - Saturation (Isat) 1.2A
Shielding Unshielded
DC Resistance (DCR) 330mOhm Max
Q @ Freq -
Frequency - Self Resonant 24MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-4145-1