Price & Procurement
948 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 4,93000 €4,93
10 4,83300 €48,33
50 4,27600 €213,80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€4,93000

Excludes VAT

€5,96530

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-3801-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 750 - Immediate
  • Unit Price: €4,08953
  • Cut Tape (CT)  : 732-3801-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 948 - Immediate
  • Unit Price: €4,93000

7443557760

Datasheet
Digi-Key Part Number 732-3801-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7443557760
Copy  
Description FIXED IND 7.6UH 20A 3.75MOHM SMD
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

7.6µH Shielded Wirewound Inductor 20A 3.75mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 7443557760 Spec
Environmental Information RoHS Cert
Design Resources 7443557760 Red Expert Design Tool
Featured Product WE-HCI – SMD Flat Wire High Current Inductor
USB Type-C® Development Kit
Mfg CAD Models WE-HCI-1890_MNZN.igs
WE-HCI-1890_MNZN.stp
HTML Datasheet 7443557760 Spec
EDA / CAD Models 7443557760 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-HCI
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 7,6µH
Tolerance ±20%
Current Rating (Amps) 20A
Current - Saturation (Isat) 20.5A
Shielding Shielded
DC Resistance (DCR) 3.75mOhm
Q @ Freq -
Frequency - Self Resonant 20MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1890
Size / Dimension 0.720" L x 0.717" W (18.30mm x 18.20mm)
Height - Seated (Max) 0.362" (9.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744357

SMD FLAT WIRE HIGH CURRENT INDUC

Würth Elektronik

€170,63000 Details
Additional Resources
Standard Package 1
Other Names 732-3801-6