EUR | USD

875015019005 330µF 4V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C
Price & Procurement
3.164 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,71000 €1,71
10 1,53800 €15,38
50 1,42400 €71,20
100 1,25300 €125,30
1.000 1,13914 €1.139,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-13326-2-ND
  • Minimum Quantity: 3.500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 1,02523 €

875015019005

Datasheet
Digi-Key Part Number 732-13326-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 875015019005
Copy  
Description CAP ALUM POLY 330UF 20% 4V SMD
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

330µF 4V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C

Copy  
Customer Reference
Documents & Media
Datasheets 875015019005
Design Resources 875015019005 Red Expert Design Tool
PCN Design/Specification WCAP-PHGP Series Datasheet Correction 15/Mar/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WCAP-PHGP
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 4V
ESR (Equivalent Series Resistance) 15mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 5,1A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

EEF-CX0G331R

CAP ALUM POLY 330UF 20% 4V SMD

Panasonic Electronic Components

1,20000 € Details

EEF-SX0G331XE

CAP ALUM POLY 330UF 20% 4V SMD

Panasonic Electronic Components

1,69000 € Details
Additional Resources
Standard Package 1
Other Names 732-13326-1