EUR | USD
Favorite

HV1812Y102KXVATHV 1000pF ±10% 4000V (4kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
3.485 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 €1,13
10 0,89500 €8,95
50 0,77540 €38,77
100 0,67100 €67,10
500 0,50700 €253,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 720-1549-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,44735 €
  • Digi-Reel®  : 720-1549-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.485 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : HV1812Y102KXVARHV-ND
  • Minimum Quantity: 12.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,40844 €

HV1812Y102KXVATHV

Datasheet
Digi-Key Part Number 720-1549-1-ND
Copy  
Manufacturer

Vishay Vitramon

Copy  
Manufacturer Part Number HV1812Y102KXVATHV
Copy  
Description CAP CER 1000PF 4KV X7R 1812
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

1000pF ±10% 4000V (4kV) Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets HV Series, High Voltage
HTML Datasheet HV Series, High Voltage
EDA / CAD Models HV1812Y102KXVATHV by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 4000V (4kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 720-1549-1