EUR | USD
Favorite

PCAN0603E2501BST5 2.5 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Price & Procurement
3.704 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,25000 1,25 €
10 1,10700 11,07 €
100 0,80390 80,39 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 764-1254-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,51968 €
  • Digi-Reel®  : 764-1254-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.304 - Immediate
  • Unit Price: Digi-Reel®

PCAN0603E2501BST5

Datasheet
Digi-Key Part Number 764-1254-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCAN0603E2501BST5
Copy  
Description RES SMD 2.5K OHM 0.1% 1/2W 0603
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

2.5 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Flame Proof, Moisture Resistant, Safety Thin Film

Copy  
Documents & Media
Datasheets PCAN Series Datasheet
PCAN Series Product Sheet
Environmental Information Material Compliance
Featured Product PCAN Series of Thin-Film Chip Resistors
HTML Datasheet PCAN Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Thin Film
Series PCAN
Packaging Cut Tape (CT) 
Part Status Active
Resistance 2,5 kOhms
Tolerance ±0.1%
Power (Watts) 0.5W, 1/2W
Composition Thin Film
Features Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max) 0.018" (0.46mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 764-1254-1