EUR | USD

Price & Procurement
2.500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 €0,98
10 0,77400 €7,74
50 0,67100 €33,55
100 0,58060 €58,06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 718-1324-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,43872 €
  • Cut Tape (CT)  : 718-1324-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,98000 €

TR3C107K010C0100

Datasheet
Digi-Key Part Number 718-1324-6-ND
Copy  
Manufacturer

Vishay Sprague

Copy  
Manufacturer Part Number TR3C107K010C0100
Copy  
Description CAP TANT 100UF 10% 10V 2312
Copy  
Detailed Description

100µF Molded Tantalum Capacitors 10V 2312 (6032 Metric) 100mOhm

Copy  
Customer Reference
Documents & Media
Datasheets TR3
Product Training Modules Conformal Coated Tantalum Capacitors
Molded Tantalum Surface Mount Capacitors
Mfg CAD Models TR3.stp
PCN Design/Specification Adding of Halogen Free Id 23/Dec/2014
EDA / CAD Models TR3C107K010C0100 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, TR3
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 100mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.79mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 718-1324-6