EUR | USD
Favorite

Price & Procurement
7.586 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67 €
10 1,31800 13,18 €
100 0,98880 98,88 €
500 0,74704 373,52 €
1.000 0,65915 659,15 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 718-1614-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,55407 €
  • Digi-Reel®  : 718-1614-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.586 - Immediate
  • Unit Price: Digi-Reel®

298D105X0025M2T

Datasheet
Digi-Key Part Number 718-1614-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 298D105X0025M2T
Copy  
Description CAP TANT 1UF 20% 25V 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1µF Molded Tantalum Capacitors 25V 0603 (1608 Metric) 10Ohm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series MICROTAN®, 298D
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 10Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.035" (0.89mm)
Lead Spacing -
Manufacturer Size Code M
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 718-1614-1