EUR | USD
Favorite

SQJ402EP-T1_GE3 N-Channel 100V 32A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
11.155 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 1,30 €
10 1,16100 11,61 €
100 0,90530 90,53 €
500 0,74780 373,90 €
1.000 0,59037 590,37 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SQJ402EP-T1_GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,53496 €
  • Digi-Reel®  : SQJ402EP-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.155 - Immediate
  • Unit Price: Digi-Reel®

SQJ402EP-T1_GE3

Datasheet
Digi-Key Part Number SQJ402EP-T1_GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SQJ402EP-T1_GE3
Copy  
Description MOSFET N-CH 100V POWERPAK SO8L
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

N-Channel 100V 32A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8

Copy  
Documents & Media
Datasheets SQJ402EP
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 32A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 11mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 51nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2289pF @ 40V
FET Feature -
Power Dissipation (Max) 83W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NVMFS5C638NLT1G

60V 3.0 MOHM T6 S08FL SIN

ON Semiconductor

1,34000 € Details

SI7489DP-T1-GE3

MOSFET P-CH 100V 28A PPAK SO-8

Vishay Siliconix

2,37000 € Details

PSMN012-100YS,115

MOSFET N-CH 100V 60A LFPAK

Nexperia USA Inc.

1,08000 € Details

SQJ418EP-T1_GE3

MOSFET N-CH 100V 48A POWERPAKSO

Vishay Siliconix

0,87000 € Details

UCC27524A1QDGNRQ1

IC GATE DRVR LOW-SIDE 8MSOP

Texas Instruments

1,65000 € Details

DMT10H010LPS-13

MOSFET N-CH 100V 9.4A

Diodes Incorporated

1,36000 € Details
Additional Resources
Standard Package 1
Other Names SQJ402EP-T1_GE3CT