EUR | USD
Favorite

SIR624DP-T1-GE3 N-Channel 200V 18.6A (Tc) 52W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
7.692 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 €1,04
10 0,93100 €9,31
25 0,88400 €22,10
100 0,72610 €72,61
500 0,59984 €299,92
1.000 0,47356 €473,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SIR624DP-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,44199 €
  • Digi-Reel®  : SIR624DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.692 - Immediate
  • Unit Price: Digi-Reel®

SIR624DP-T1-GE3

Datasheet
Digi-Key Part Number SIR624DP-T1-GE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SIR624DP-T1-GE3
Copy  
Description MOSFET N-CH 200V 18.6A PPAK SO-8
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

N-Channel 200V 18.6A (Tc) 52W (Tc) Surface Mount PowerPAK® SO-8

Copy  
Customer Reference
Documents & Media
Datasheets SIR624DP
HTML Datasheet SIR624DP
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series ThunderFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 18.6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V
Rds On (Max) @ Id, Vgs 60mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 23nC @ 7,5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1110pF @ 100V
FET Feature -
Power Dissipation (Max) 52W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
Base Part Number SIR624
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SQJA20EP-T1_GE3

MOSFET N-CH 200V 22.5A PPAK SO-8

Vishay Siliconix

1,05000 € Details

SISS98DN-T1-GE3

MOSFET N-CH 200V 14.1A PPAK

Vishay Siliconix

0,93000 € Details

SQJ872EP-T1_GE3

MOSFET N-CH 150V 24.5A PPAK SO-8

Vishay Siliconix

1,04000 € Details

1-796590-2

CONN HEADER DRAWER 25POS PCB

TE Connectivity AMP Connectors

29,20000 € Details

68001-405HLF

CONN HEADER VERT 5POS 2.54MM

Amphenol ICC (FCI)

0,31000 € Details

0451301003

NANO-FIT 10CIRCUIT 300MM

Molex

7,76000 € Details
Additional Resources
Standard Package 1
Other Names SIR624DP-T1-GE3CT