EUR | USD

SIP5638CS-TR-E3 SCSI Terminator 15 Terminations 48-SQFP (7x7)
Price & Procurement
0 In Stock

SIP5638CS-TR-E3

Datasheet
Digi-Key Part Number SIP5638CS-TR-E3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIP5638CS-TR-E3
Copy  
Description IC SCSI 14-LINE TERM SQFP
Copy  
Detailed Description

SCSI Terminator 15 Terminations 48-SQFP (7x7)

Copy  
Documents & Media
Datasheets SIP56xx Family
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Part Status Obsolete
Type SCSI
Number of Terminations 15
Voltage - Supply 2.7V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-SQFP (7x7)
Base Part Number SIP56*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250