EUR | USD
Favorite

SIP32431DR3-T1GE3 Power Switch/Driver 1:1 P-Channel 1.2A SC-70-6
Price & Procurement
75.644 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53 €
10 0,46400 4,64 €
25 0,43560 10,89 €
100 0,35560 35,56 €
250 0,33032 82,58 €
500 0,28112 140,56 €
1.000 0,22490 224,90 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SIP32431DR3-T1GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 75.000 - Immediate
  • Unit Price: 0,19788 €
  • Cut Tape (CT)  : SIP32431DR3-T1GE3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 75.644 - Immediate
  • Unit Price: 0,53000 €

SIP32431DR3-T1GE3

Datasheet
Digi-Key Part Number SIP32431DR3-T1GE3DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIP32431DR3-T1GE3
Copy  
Description IC PWR SWITCH P-CHAN 1:1 SC70-6
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 1.2A SC-70-6

Copy  
Documents & Media
Datasheets SIP32431, SIP32432
Product Training Modules Smart Load Switch
Featured Product Vishay - Smart Load Switches
SiP32431/SiP32432 Load Switch
HTML Datasheet SIP32431, SIP32432
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.2A
Rds On (Typ) 147mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection Reverse Current
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number SIP32431
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS22810DBVR

IC PWR SWITCH N-CHAN 1:1 SOT23-6

Texas Instruments

0,58000 € Details

MBR120VLSFT3G

DIODE SCHOTTKY 20V 1A SOD123FL

ON Semiconductor

0,36000 € Details

LIS3DHTR

ACCEL 2-16G I2C/SPI 16LGA

STMicroelectronics

1,48000 € Details

USBLC6-2SC6Y

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

0,68000 € Details

SIP32432DR3-T1GE3

IC PWR SWITCH P-CHAN 1:1 SC70-6

Vishay Siliconix

0,56000 € Details

ZXMP6A13FTA

MOSFET P-CH 60V 0.9A SOT23-3

Diodes Incorporated

0,49000 € Details
Additional Resources
Standard Package 1
Other Names SIP32431DR3-T1GE3DKR