EUR | USD
Favorite

SIP32431DNP3-T1GE4 Power Switch/Driver 1:1 P-Channel 1.4A 4-TDFN (1.2x1.6)
Price & Procurement
34.790 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53 €
10 0,46400 4,64 €
25 0,43560 10,89 €
100 0,35560 35,56 €
250 0,33032 82,58 €
500 0,28112 140,56 €
1.000 0,22490 224,90 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SIP32431DNP3-T1GE4TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: 0,19788 €
  • Cut Tape (CT)  : SIP32431DNP3-T1GE4CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.790 - Immediate
  • Unit Price: 0,53000 €

SIP32431DNP3-T1GE4

Datasheet
Digi-Key Part Number SIP32431DNP3-T1GE4DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIP32431DNP3-T1GE4
Copy  
Description IC PWR SWITCH P-CHAN 1:1 4TDFN
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 1.4A 4-TDFN (1.2x1.6)

Copy  
Documents & Media
Datasheets SIP32431, SIP32432
Product Training Modules Smart Load Switch
Featured Product Vishay - Smart Load Switches
SiP32431/SiP32432 Load Switch
HTML Datasheet SIP32431, SIP32432
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.4A
Rds On (Typ) 105mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection Reverse Current
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 4-UFDFN Exposed Pad
Supplier Device Package 4-TDFN (1.2x1.6)
Base Part Number SIP32431
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP73812T-420I/OT

IC LI-ION/LI-POLY CTRLR SOT23-5

Microchip Technology

0,51000 € Details

ABS07-120-32.768KHZ-T

CRYSTAL 32.7680KHZ 6PF SMD

Abracon LLC

0,70000 € Details

SIP32432DNP3-T1GE4

IC PWR SWITCH P-CHAN 1:1 4TDFN

Vishay Siliconix

0,56000 € Details

SM02B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 2POS 1MM

JST Sales America Inc.

0,40000 € Details

U.FL-R-SMT(10)

CONN U.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

1,19000 € Details

1909763-1

CONN UMCC JACK STR 50OHM SMD

TE Connectivity AMP Connectors

0,45000 € Details
Additional Resources
Standard Package 1
Other Names SIP32431DNP3-T1GE4DKR