EUR | USD
Favorite

SI5902BDC-T1-GE3 Mosfet Array 2 N-Channel (Dual) 30V 4A 3.12W Surface Mount 1206-8 ChipFET™
Price & Procurement
9.331 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,17000 1,17 €
10 1,05100 10,51 €
100 0,81900 81,90 €
500 0,67658 338,29 €
1.000 0,53414 534,14 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SI5902BDC-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,48401 €
  • Digi-Reel®  : SI5902BDC-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.331 - Immediate
  • Unit Price: Digi-Reel®

SI5902BDC-T1-GE3

Datasheet
Digi-Key Part Number SI5902BDC-T1-GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI5902BDC-T1-GE3
Copy  
Description MOSFET 2N-CH 30V 4A 1206-8
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 4A 3.12W Surface Mount 1206-8 ChipFET™

Copy  
Documents & Media
Datasheets SI5902BDC
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4A
Rds On (Max) @ Id, Vgs 65mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 220pF @ 15V
Power - Max 3.12W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SMD, Flat Lead
Supplier Device Package 1206-8 ChipFET™
Base Part Number SI5902
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74HC574PW,118

IC FF D-TYPE SNGL 8BIT 20TSSOP

Nexperia USA Inc.

0,37000 € Details

74HC20PW,118

IC GATE NAND 2CH 4-INP 14TSSOP

Nexperia USA Inc.

0,39000 € Details

SI5504BDC-T1-E3

MOSFET N/P-CH 30V 4A 1206-8

Vishay Siliconix

0,90000 € Details

SN74HC32PWR

IC GATE OR 4CH 2-INP 14TSSOP

Texas Instruments

0,44000 € Details

PCF2123TS/1,118

IC RTC CLK/CALENDAR SPI 14-TSSOP

NXP USA Inc.

1,13000 € Details
Additional Resources
Standard Package 1
Other Names SI5902BDC-T1-GE3CT