EUR | USD
Favorite

SI1869DH-T1-GE3 Power Switch/Driver 1:1 P-Channel 1.2A SC-70-6 (SOT-363)
Price & Procurement
4.005 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53 €
10 0,46400 4,64 €
25 0,43560 10,89 €
100 0,35560 35,56 €
250 0,33032 82,58 €
500 0,28112 140,56 €
1.000 0,22490 224,90 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SI1869DH-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,19788 €
  • Cut Tape (CT)  : SI1869DH-T1-GE3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.105 - Immediate
  • Unit Price: 0,53000 €

SI1869DH-T1-GE3

Datasheet
Digi-Key Part Number SI1869DH-T1-GE3DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI1869DH-T1-GE3
Copy  
Description IC LOAD SW LEVEL SHIFTER SC-70-6
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 1.2A SC-70-6 (SOT-363)

Copy  
Documents & Media
Datasheets SI1869DH ~
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.8V ~ 20V
Voltage - Supply (Vcc/Vdd) -
Current - Output (Max) 1.2A
Rds On (Typ) 132mOhm
Input Type -
Features Slew Rate Controlled
Fault Protection -
Operating Temperature -55°C ~ 150°C (TJ)
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6 (SOT-363)
Base Part Number SI1869
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI3865DDV-T1-GE3

IC LOAD SWITCH LVL SHIFT 6TSOP

Vishay Siliconix

0,49000 € Details

NTGD1100LT1G

MOSFET N/P-CH 8V 3.3A 6-TSOP

ON Semiconductor

0,58000 € Details

FDC6326L

IC LOAD SWITCH INT 20VIN SSOT-6

ON Semiconductor

0,56000 € Details
Additional Resources
Standard Package 1
Other Names SI1869DH-T1-GE3DKR