EUR | USD
Favorite

DG636EEN-T1-GE4 2 Circuit IC Switch 2:1 96Ohm 16-miniQFN (1.8x2.6)
Price & Procurement
15.725 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,39000 1,39 €
10 1,24400 12,44 €
25 1,18080 29,52 €
100 0,96990 96,99 €
250 0,90664 226,66 €
500 0,80122 400,61 €
1.000 0,63254 632,54 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DG636EEN-T1-GE4TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,57317 €
  • Digi-Reel®  : DG636EEN-T1-GE4DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.725 - Immediate
  • Unit Price: Digi-Reel®

DG636EEN-T1-GE4

Datasheet
Digi-Key Part Number DG636EEN-T1-GE4CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DG636EEN-T1-GE4
Copy  
Description IC ANALOG SWITCH 16MINIQFN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2 Circuit IC Switch 2:1 96Ohm 16-miniQFN (1.8x2.6)

Copy  
Documents & Media
Datasheets DG636E
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 96Ohm
Channel-to-Channel Matching (ΔRon) 300mOhm
Voltage - Supply, Single (V+) 3V ~ 16V
Voltage - Supply, Dual (V±) ±3V ~ 8V
Switch Time (Ton, Toff) (Max) 46ns, 55ns
-3db Bandwidth 700MHz
Charge Injection -0.33pC
Channel Capacitance (CS(off), CD(off)) 3.7pF, 4.4pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -62dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-UFQFN
Supplier Device Package 16-miniQFN (1.8x2.6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TS12A12511DCNR

IC SWITCH SGL SPDT ANLG SOT23-8

Texas Instruments

1,36000 € Details

MAX11613EUA+T

IC ADC 12BIT SAR 8UMAX

Maxim Integrated

2,26000 € Details

ABM10-167-12.000MHZ-T3

CRYSTAL 12.00MHZ 8PF LOW ESR SMD

Abracon LLC

0,55000 € Details

SFC-110-T2-L-D-A

CONN RCPT 20POS 0.05 GOLD SMD

Samtec Inc.

3,32000 € Details

M50-3630242

CONN HEADER SMD 2POS 1.27MM

Harwin Inc.

0,19000 € Details

TFE322P32K7680R

CRYSTAL 32.7680KHZ 12.5PF SMD

CTS-Frequency Controls

0,72000 € Details
Additional Resources
Standard Package 1
Other Names DG636EEN-T1-GE4CT