Photo Not Available
VSMY2940GX01 Infrared (IR) Emitter 940nm 1.4V 100mA 75mW/sr @ 100mA 20° 2-SMD, Gull Wing
Price & Procurement
23.280 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 €0,61
10 0,53000 €5,30
100 0,40680 €40,68
500 0,32158 €160,79
1.000 0,25727 €257,27
2.000 0,23315 €466,30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,61000

Excludes VAT

€0,73810

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : VSMY2940GX01TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: €0,22754
  • Digi-Reel®  : VSMY2940GX01DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.280 - Immediate
  • Unit Price: Digi-Reel®

VSMY2940GX01

Datasheet
Digi-Key Part Number VSMY2940GX01CT-ND
Copy  
Manufacturer

Vishay Semiconductor Opto Division

Copy  
Manufacturer Part Number VSMY2940GX01
Copy  
Description EMITTER IR 940NM 100MA SMD
Copy  
Detailed Description

Infrared (IR) Emitter 940nm 1.4V 100mA 75mW/sr @ 100mA 20° 2-SMD, Gull Wing

Copy  
Customer Reference
Documents & Media
Datasheets VSMY2940RGX01, VSMY2940GX01
HTML Datasheet VSMY2940RGX01, VSMY2940GX01
EDA / CAD Models VSMY2940GX01 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series Automotive, AEC-Q101, SurfLight™
Packaging Cut Tape (CT) 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 75mW/sr @ 100mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.4V
Viewing Angle 20°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing
Base Part Number MY2940
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

VSMY2940G

EMITTER IR 940NM 100MA 2SMD

Vishay Semiconductor Opto Division

€0,74000 Details

SFH 4248-Z

EMITTER IR 950NM 100MA SMD

OSRAM Opto Semiconductors Inc.

€0,89000 Details

VSMB2020X01

EMITTER IR 940NM 100MA SMD

Vishay Semiconductor Opto Division

€0,61000 Details

AO3400A

MOSFET N-CH 30V 5.7A SOT23-3L

Alpha & Omega Semiconductor Inc.

€0,42000 Details

TAN1105W-TR

EMITTER IR 940NM 50MA SMD

Stanley Electric Co

€0,41000 Details

VEMD2020X01

PHOTODIODE 750 TO 1050 NM

Vishay Semiconductor Opto Division

€0,68000 Details
Additional Resources
Standard Package 1
Other Names VSMY2940GX01CT