EUR | USD
Favorite

VO615A-9X017T Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Price & Procurement
61.085 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77 €
10 0,59900 5,99 €
100 0,38490 38,49 €
500 0,32498 162,49 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : VO615A-9X017TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 61.000 - Immediate
  • Unit Price: 0,24435 €
  • Cut Tape (CT)  : VO615A-9X017TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 61.085 - Immediate
  • Unit Price: 0,77000 €

VO615A-9X017T

Datasheet
Digi-Key Part Number VO615A-9X017TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VO615A-9X017T
Copy  
Description OPTOISOLATR 5KV TRANSISTOR 4-SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD

Copy  
Documents & Media
Datasheets VO615A
Option Information
Featured Product PCB Design Tools
Mfg CAD Models DIP4-OP7.(igs,stp)
HTML Datasheet Option Information
EDA / CAD Models VO615A-9X017T by SnapEDA
Simulation Models BJT_10mA_V2 Spice Model
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 200% @ 5mA
Current Transfer Ratio (Max) 400% @ 5mA
Turn On / Turn Off Time (Typ) 6µs, 5µs
Rise / Fall Time (Typ) 3µs, 4.7µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.43V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FOD817B3SD

OPTOISOLATOR 5KV TRANSISTOR 4SMD

ON Semiconductor

0,41000 € Details

HCPL-181-00BE

OPTOISO 3.75KV TRANS 4MINIFLAT

Broadcom Limited

0,52000 € Details

TCMT1102

OPTOISOLATOR 3.75KV TRANS 4-SOP

Vishay Semiconductor Opto Division

0,65000 € Details

MAX4892EETX+

IC ETHERNET SWITCH OCTAL 36TQFN

Maxim Integrated

4,20000 € Details

JXD2-0015NL

CONN MAGJACK 1PORT 1000 BASE-T

Pulse Electronics Network

6,91000 € Details

OS203011MS1QP1

SWITCH SLIDE DP3T 300MA 30V

C&K

0,69000 € Details
Additional Resources
Standard Package 1
Other Names VO615A-9X017TDKR