EUR | USD
Favorite

TLMY1000-GS08 Yellow 588nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Price & Procurement
118.281 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45 €
10 0,32400 3,24 €
100 0,21130 21,13 €
500 0,15182 75,91 €
1.000 0,11883 118,83 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLMY1000-GS08TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 117.000 - Immediate
  • Unit Price: 0,10373 €
  • Cut Tape (CT)  : TLMY1000-GS08CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 118.281 - Immediate
  • Unit Price: 0,45000 €

TLMY1000-GS08

Datasheet
Digi-Key Part Number TLMY1000-GS08DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLMY1000-GS08
Copy  
Description LED YELLOW 0603 SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Yellow 588nm LED Indication - Discrete 1.8V 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets TLM(O,S,Y)1000
EDA / CAD Models TLMY1000-GS08 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Color Yellow
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 7.5mcd
Lens Style Rectangle with Flat Top
Lens Size 1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant 588nm
Wavelength - Peak 591nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.65mm
Base Part Number TLMY1000
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TLMS1000-GS08

LED RED 0603 SMD

Vishay Semiconductor Opto Division

0,45000 € Details

TLMG1100-GS08

LED GREEN 0603 SMD

Vishay Semiconductor Opto Division

0,45000 € Details

TLMO1000-GS08

LED ORANGE 0603 SMD

Vishay Semiconductor Opto Division

0,45000 € Details

MX25V1635FZNQ

IC FLASH 16M SPI 80MHZ 8WSON

Macronix

0,70000 € Details

KMR243GLFG

SWITCH TACTILE SPST-NO 0.01A 32V

C&K

0,64000 € Details

0440005.WR

FUSE BOARD MNT 5A 32VAC/VDC 1206

Littelfuse Inc.

0,87000 € Details
Additional Resources
Standard Package 1
Other Names TLMY1000-GS08DKR