EUR | USD
Favorite

Price & Procurement
8.262 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,17000 1,17 €
5 1,13200 5,66 €
10 0,92000 9,20 €
25 0,79280 19,82 €
50 0,68660 34,33 €
100 0,62290 62,29 €
500 0,52382 261,91 €
1.000 0,46718 467,18 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 751-1055-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,45303 €
  • Cut Tape (CT)  : 751-1055-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.262 - Immediate
  • Unit Price: 1,17000 €

TEMT6000X01

Datasheet
Digi-Key Part Number 751-1055-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TEMT6000X01
Copy  
Description SENSOR PHOTO 570NM TOP VIEW 1206
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Phototransistors 570nm 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets TEMT6000X01
Product Training Modules Ambient Light Sensors
Design Resources Development Tool Selector
HTML Datasheet TEMT6000X01
EDA / CAD Models TEMT6000X01 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 6V
Current - Collector (Ic) (Max) 20mA
Current - Dark (Id) (Max) 50nA
Wavelength 570nm
Viewing Angle 120°
Power - Max 100mW
Mounting Type Surface Mount
Orientation
Operating Temperature
Package / Case 1206 (3216 Metric)
Base Part Number TEMT6000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

BOB-08688

TEMT6000 LIGHT SENSOR

SparkFun Electronics

3,59000 € Details

SEN0043

ANALOG AMBIENT LIGHT SENSOR TEMT

DFRobot

4,99000 € Details
You May Also Be Interested In

BOB-08688

TEMT6000 LIGHT SENSOR

SparkFun Electronics

3,59000 € Details

SN74LVC3G07DCUR

IC BUFFER NON-INVERT 5.5V US8

Texas Instruments

0,45000 € Details

SFH 3710-3/4-Z

SENSOR PHOTO 570NM TOP VIEW 0805

OSRAM Opto Semiconductors Inc.

0,79000 € Details

TEMT6200FX01

SENSOR PHOTO 550NM TOP VIEW 0805

Vishay Semiconductor Opto Division

1,03000 € Details

TEPT5700

SENSOR PHOTO 570NM TOP VIEW RAD

Vishay Semiconductor Opto Division

0,63000 € Details

RPM-075PTT86

SENSOR PHOTO 600NM TOP VIEW SMD

Rohm Semiconductor

0,63000 € Details
Additional Resources
Standard Package 1
Other Names 751-1055-6