EUR | USD
Favorite

TCMT4106 Optoisolator Transistor Output 3750Vrms 4 Channel 16-SOP
Price & Procurement
2.991 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,02000 2,02 €
10 1,79100 17,91 €
100 1,03990 103,99 €
500 0,92440 462,20 €
1.000 0,79441 794,41 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TCMT4106TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,71531 €
  • Cut Tape (CT)  : TCMT4106CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.991 - Immediate
  • Unit Price: 2,02000 €

TCMT4106

Datasheet
Digi-Key Part Number TCMT4106DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCMT4106
Copy  
Description OPTOISO 3.75KV 4CH TRANS 16SOP
Copy  
Detailed Description

Optoisolator Transistor Output 3750Vrms 4 Channel 16-SOP

Copy  
Documents & Media
Datasheets TCMT410 Series
Featured Product PCB Design Tools
PCN Design/Specification OMV-795-2014-Rev-0 03/Mar/2014
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 4
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 300% @ 5mA
Turn On / Turn Off Time (Typ) 6µs, 5µs
Rise / Fall Time (Typ) 3µs, 4.7µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 300mV
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.173", 4.40mm Width)
Supplier Device Package 16-SOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTV-844S

OPTOISOLTR 5KV 4CH TRANS 16-SMD

Lite-On Inc.

1,29000 € Details

TLP291-4(TP,E)

OPTOISOLTR 2.5KV 4CH TRANS 16-SO

Toshiba Semiconductor and Storage

0,99000 € Details

CPC1117NTR

SSR RELAY SPST-NC 150MA 0-60V

IXYS Integrated Circuits Division

1,10000 € Details

LTV-847S

OPTOISOLTR 5KV 4CH TRANS 16-SMD

Lite-On Inc.

0,92000 € Details

ACSL-6400-00TE

OPTOISO 2.5KV 4CH OPEN COLL 16SO

Broadcom Limited

6,78000 € Details

SST26VF064B-104V/SM

IC FLASH 64M SPI 104MHZ 8SOIJ

Microchip Technology

2,46000 € Details
Additional Resources
Standard Package 1
Other Names TCMT4106DKR