EUR | USD
Favorite

SS10PH10-M3/87A Diode Schottky 100V 10A Surface Mount TO-277A (SMPC)
Price & Procurement
6.274 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63 €
10 0,55200 5,52 €
100 0,37620 37,62 €
500 0,31434 157,17 €
1.000 0,26751 267,51 €
2.500 0,25080 626,99 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SS10PH10-M3/86AGITR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,25973 €
  • Cut Tape (CT)  : SS10PH10-M3/86AGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.509 - Immediate
  • Unit Price: 0,63000 €
  • Cut Tape (CT)  : SS10PH10-M3/87AGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.274 - Immediate
  • Unit Price: 0,63000 €

SS10PH10-M3/87A

Datasheet
Digi-Key Part Number SS10PH10-M3/87AGIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SS10PH10-M3/87A
Copy  
Description DIODE SCHOTTKY 100V 10A TO277A
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Schottky 100V 10A Surface Mount TO-277A (SMPC)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series eSMP®
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 880mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 10µA @ 100V
Capacitance @ Vr, F 270pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
Operating Temperature - Junction -55°C ~ 175°C
Base Part Number SS10PH10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SS10PH10-M3/86A

DIODE SCHOTTKY 100V 10A TO277A

Vishay Semiconductor Diodes Division

0,63000 € Details
Additional Resources
Standard Package 1
Other Names SS10PH10-M3/87AGIDKR