EUR | USD
Favorite

SMAJ33CA-E3/5A 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Price & Procurement
17.313 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,26700 2,67 €
25 0,24400 6,10 €
100 0,18140 18,14 €
250 0,16440 41,10 €
500 0,13606 68,03 €
1.000 0,10206 102,06 €
2.500 0,09355 233,88 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ33CA-E3/5AGITR-ND
  • Minimum Quantity: 7.500
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,08532 €
  • Cut Tape (CT)  : SMAJ33CA-E3/5AGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.313 - Immediate
  • Unit Price: 0,33000 €
  • Tape & Reel (TR)  : SMAJ33CA-E3/61GITR-ND
  • Minimum Quantity: 1.800
  • Quantity Available: 5.400 - Immediate
  • Unit Price: 0,09908 €
  • Cut Tape (CT)  : SMAJ33CA-E3/61GICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.833 - Immediate
  • Unit Price: 0,33000 €

SMAJ33CA-E3/5A

Datasheet
Digi-Key Part Number SMAJ33CA-E3/5AGIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMAJ33CA-E3/5A
Copy  
Description TVS DIODE 33V 53.3V DO214AC
Copy  
Detailed Description

53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Documents & Media
Datasheets SMAJ5.0A-SMAJ188CA Series
Featured Product TVS in eSMP® Series for Engineers Only
HTML Datasheet SMAJ5.0A-SMAJ188CA Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series TransZorb®
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33V
Voltage - Breakdown (Min) 36.7V
Voltage - Clamping (Max) @ Ipp 53.3V
Current - Peak Pulse (10/1000µs) 7.5A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Base Part Number SMAJ
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMAJ33CA-TR

TVS DIODE 33V 69.7V SMA

STMicroelectronics

0,32000 € Details

SMAJ33CA

TVS DIODE 33V 53.3V DO214AC

Littelfuse Inc.

0,35000 € Details
Additional Resources
Standard Package 1
Other Names SMAJ33CA-E3/5AGIDKR