EUR | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39 €
10 0,31000 3,10 €
100 0,21140 21,14 €
500 0,15854 79,27 €
1.000 0,11890 118,90 €
2.500 0,10900 272,49 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BYM12-200-E3/97GIDKR-ND
Copy   BYM12-200-E3/97GIDKR-ND
Quantity Available 5.000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BYM12-200-E3/97

Copy   BYM12-200-E3/97
Description DIODE GEN PURP 200V 1A DO213AB
Copy   DIODE GEN PURP 200V 1A DO213AB
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Standard 200V 1A Surface Mount DO-213AB

Copy   Diode Standard 200V 1A Surface Mount DO-213AB
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series SUPERECTIFIER®
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 5µA @ 200V
Capacitance @ Vr, F 20pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-213AB, MELF (Glass)
Supplier Device Package DO-213AB
Operating Temperature - Junction -65°C ~ 175°C
Base Part Number BYM12-200
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BYM12-200-E3/96 - Vishay Semiconductor Diodes Division | BYM12-200-E3/96GICT-ND DigiKey Electronics
  • BYM12-200-E3/96
  • Vishay Semiconductor Diodes Division
  • DIODE GEN PURP 200V 1A DO213AB
  • Unit Price 0,39000 €
  • BYM12-200-E3/96GICT-ND
Additional Resources
Standard Package ? 1
Other Names BYM12-200-E3/97GIDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BYM12-200-E3/96GITR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,11543 €
  • Cut Tape (CT) ? : BYM12-200-E3/96GICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.188 - Immediate
  • Unit Price: 0,39000 €
  • Tape & Reel (TR) ? : BYM12-200-E3/97GITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,09940 €
  • Cut Tape (CT) ? : BYM12-200-E3/97GICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,39000 €

01:43:44 9/19/2019