EUR | USD
Favorite

Price & Procurement
3.285 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37 €
10 0,30500 3,05 €
25 0,27920 6,98 €
100 0,17540 17,54 €
250 0,17340 43,35 €
500 0,16234 81,17 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BYM12-200-E3/96GITR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,11039 €
  • Cut Tape (CT)  : BYM12-200-E3/96GICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.285 - Immediate
  • Unit Price: 0,37000 €
  • Tape & Reel (TR)  : BYM12-200-E3/97GITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,09740 €
  • Cut Tape (CT)  : BYM12-200-E3/97GICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,37000 €

BYM12-200-E3/96

Datasheet
Digi-Key Part Number BYM12-200-E3/96GIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BYM12-200-E3/96
Copy  
Description DIODE GEN PURP 200V 1A DO213AB
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Standard 200V 1A Surface Mount DO-213AB

Copy  
Documents & Media
Datasheets BYM12-zzz, EGL41(A,B,C,D,F,G)
Other Related Documents Packaging Information
PCN Assembly/Origin Mult Dec 24/Dec/2019
HTML Datasheet Packaging Information
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series SUPERECTIFIER®
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 5µA @ 200V
Capacitance @ Vr, F 20pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-213AB, MELF (Glass)
Supplier Device Package DO-213AB
Operating Temperature - Junction -65°C ~ 175°C
Base Part Number BYM12
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BYM12-200-E3/97

DIODE GEN PURP 200V 1A DO213AB

Vishay Semiconductor Diodes Division

0,37000 € Details

NCV8664ST50T3G

IC REG LINEAR 5V 150MA SOT223

ON Semiconductor

0,84000 € Details

SMAJ40CA

TVS DIODE 40V 64.5V SMA

Bourns Inc.

0,38000 € Details

ATMEGA48PB-MU

IC MCU 8BIT 4KB FLASH 32VFQFN

Microchip Technology

0,95000 € Details
Additional Resources
Standard Package 1
Other Names BYM12-200-E3/96GIDKR