EUR | USD

Price & Procurement
7.500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1.500 0,41043 €615,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : WSRB-.20CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,80000 €
  • Digi-Reel®  : WSRB-.20DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.500 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : WSR3R2000FEK-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,83110 €

WSR3R2000FEA

Datasheet
Digi-Key Part Number WSRB-.20TR-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number WSR3R2000FEA
Copy  
Description RES 0.2 OHM 1% 3W 4527
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

200 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Customer Reference
Documents & Media
Datasheets WSR2/3 Series Datasheet
Mfg CAD Models WSR2,3.stp
HTML Datasheet WSR2/3 Series Datasheet
EDA / CAD Models WSR3R2000FEA by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSR
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 200 mOhms
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 4527 J-Lead
Ratings AEC-Q200
Supplier Device Package 4527
Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max) 0.100" (2.54mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1.500
Other Names WSRB-.20TR