EUR | USD

WSR3R1000FEB 100 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
964 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 €1,08
10 0,95400 €9,54
25 0,87720 €21,93
50 0,80040 €40,02
100 0,69260 €69,26
250 0,58484 €146,21
500 0,49250 €246,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WSRB-.10TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,41043 €
  • Cut Tape (CT)  : WSRB-.10CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 918 - Immediate
  • Unit Price: 1,08000 €
  • Digi-Reel®  : WSRB-.10DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 918 - Immediate
  • Unit Price: Digi-Reel®
  • Digi-Reel®  : 541-WSR3R1000FEBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 964 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : WSR3R1000FEK-ND
  • Minimum Quantity: 1
  • Quantity Available: 40 - Immediate
  • Unit Price: 1,29000 €

WSR3R1000FEB

Datasheet
Digi-Key Part Number 541-WSR3R1000FEBCT-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number WSR3R1000FEB
Copy  
Description RES 0.1 OHM 1% 3W 4527
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

100 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Customer Reference
Documents & Media
Datasheets WSR2/3 Series Datasheet
HTML Datasheet WSR2/3 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSR
Packaging Cut Tape (CT) 
Part Status Active
Resistance 100 mOhms
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 4527 J-Lead
Ratings AEC-Q200
Supplier Device Package 4527
Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max) 0.100" (2.54mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-WSR3R1000FEBCT