WSLT2010R2200FEB18 220 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
5.000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 €0,85
10 0,73600 €7,36
25 0,64680 €16,17
50 0,59100 €29,55
100 0,51290 €51,29
250 0,44596 €111,49
500 0,37016 €185,08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,85000

Excludes VAT

€1,02850

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : WSLTA-.220TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: €0,30103
  • Digi-Reel®  : WSLTA-.220DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.000 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : WSLT2010R2200FEA18-ND
  • Minimum Quantity: 4.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €0,26698

WSLT2010R2200FEB18

Datasheet
Digi-Key Part Number WSLTA-.220CT-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number WSLT2010R2200FEB18
Copy  
Description RES 0.22 OHM 1% 1W 2010
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

220 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSLT-HP
Packaging Cut Tape (CT) 
Part Status Active
Resistance 220 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WSLTA-.220CT