EUR | USD

Price & Procurement
2.896 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 €1,20
10 1,06300 €10,63
25 0,97760 €24,44
50 0,89180 €44,59
100 0,77180 €77,18
250 0,65168 €162,92
500 0,54880 €274,40
1.000 0,45733 €457,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WSLG-.004TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,45733 €
  • Digi-Reel®  : WSLG-.004DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.896 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : WSL25124L000FEK-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 1,03430 €

WSL25124L000FEA

Datasheet
Digi-Key Part Number WSLG-.004CT-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number WSL25124L000FEA
Copy  
Description RES 0.004 OHM 1% 1W 2512
Copy  
Detailed Description

4 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Customer Reference
Documents & Media
Datasheets WSL Series Datasheet
Featured Product WSL Current Sense Resistors For Engineers Only
Mfg CAD Models WSL.stp
PCN Assembly/Origin Mult Series Coating Cure Process 06/May/2021
HTML Datasheet WSL Series Datasheet
EDA / CAD Models WSL25124L000FEA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging Cut Tape (CT) 
Part Status Active
Resistance 4 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±150ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WSLG-.004CT