EUR | USD
Favorite

Price & Procurement
13.586 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94 €
10 0,83200 8,32 €
25 0,76480 19,12 €
50 0,69800 34,90 €
100 0,60400 60,40 €
250 0,51004 127,51 €
500 0,42950 214,75 €
1.000 0,36508 365,08 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WSLF-.50TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,33189 €
  • Digi-Reel®  : WSLF-.50DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.586 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : WSL2010R5000FEB18-ND
  • Minimum Quantity: 1.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,44613 €
  • Bulk  : WSL2010R5000FEK18-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,81770 €

WSL2010R5000FEA18

Datasheet
Digi-Key Part Number WSLF-.50CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSL2010R5000FEA18
Copy  
Description RES 0.5 OHM 1% 1W 2010
Copy  
Detailed Description

500 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Documents & Media
Datasheets WSL...18 High Power
Mfg CAD Models WSL.stp
HTML Datasheet WSL...18 High Power
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSL-HP
Packaging Cut Tape (CT) 
Part Status Active
Resistance 500 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Ratings AEC-Q200
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WSLF-.50CT