EUR | USD
Favorite

WSL12063L000FEA18 3 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
11.134 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,23000 €1,23
10 1,09000 €10,90
25 1,00240 €25,06
50 0,91440 €45,72
100 0,79140 €79,14
250 0,66828 €167,07
500 0,56276 €281,38
1.000 0,46897 €468,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-10050-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,46897 €
  • Digi-Reel®  : 541-10050-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.134 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : WSL12063L000FEK18-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 1,03950 €

WSL12063L000FEA18

Datasheet
Digi-Key Part Number 541-10050-1-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number WSL12063L000FEA18
Copy  
Description RES 0.003 OHM 1% 1/2W 1206
Copy  
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

3 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Customer Reference
Documents & Media
Datasheets WSL...18 High Power
PCN Assembly/Origin Mult Devs Coating Cure Processes 22/Apr/2021
HTML Datasheet WSL...18 High Power
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSL-HP
Packaging Cut Tape (CT) 
Part Status Active
Resistance 3 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±150ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-10050-1