WSL080500000ZEA9 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Metal Element
Price & Procurement
13.199 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 €0,66
10 0,57200 €5,72
25 0,50280 €12,57
50 0,45940 €22,97
100 0,39870 €39,87
250 0,34672 €86,68
500 0,28778 €143,89
1.000 0,23577 €235,77

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,66000

Excludes VAT

€0,79860

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 541-3928-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 13.199 - Immediate
  • Unit Price: €0,23577
  • Digi-Reel®  : 541-3928-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.199 - Immediate
  • Unit Price: Digi-Reel®

WSL080500000ZEA9

Datasheet
Digi-Key Part Number 541-3928-1-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number WSL080500000ZEA9
Copy  
Description RES 0 OHM JUMPER 0805
Copy  
Manufacturer Standard Lead Time 99 Weeks
Detailed Description

0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Metal Element

Copy  
Customer Reference
Documents & Media
Datasheets WSL.9 Series Datasheet
Mfg CAD Models WSL.stp
HTML Datasheet WSL.9 Series Datasheet
EDA / CAD Models WSL080500000ZEA9 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging Cut Tape (CT) 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) -
Composition Metal Element
Features -
Temperature Coefficient ±3900ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) 0.018" (0.46mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-3928-1