EUR | USD
Favorite

Price & Procurement
11.813 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 €1,10
10 0,97400 €9,74
25 0,89600 €22,40
50 0,81720 €40,86
100 0,70720 €70,72
250 0,59716 €149,29
500 0,50288 €251,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WSCC-5.0TR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 10.800 - Immediate
  • Unit Price: 0,41802 €
  • Digi-Reel®  : WSCC-5.0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.813 - Immediate
  • Unit Price: Digi-Reel®

WSC45275R000FEA

Datasheet
Digi-Key Part Number WSCC-5.0CT-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number WSC45275R000FEA
Copy  
Description RES SMD 5 OHM 1% 2W 4527
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

5 Ohms ±1% 2W Chip Resistor 4527 J-Lead Pulse Withstanding Wirewound

Copy  
Customer Reference
Documents & Media
Datasheets WSC, WSN Series
Mfg CAD Models WSC,WSN.stp
PCN Assembly/Origin WSCyy27 Series 21/Aug/2015
HTML Datasheet WSC, WSN Series
EDA / CAD Models WSC45275R000FEA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSC
Packaging Cut Tape (CT) 
Part Status Active
Resistance 5 Ohms
Tolerance ±1%
Power (Watts) 2W
Composition Wirewound
Features Pulse Withstanding
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 4527 J-Lead
Supplier Device Package 4527
Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max) 0.177" (4.49mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WSCC-5.0CT