EUR | USD
Favorite

Price & Procurement
371 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75 €
10 0,66000 6,60 €
25 0,60720 15,18 €
50 0,55400 27,70 €
100 0,47940 47,94 €
250 0,40480 101,20 €
500 0,34088 170,44 €
1.000 0,28336 283,36 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WSCB-1.0TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,25758 €
  • Digi-Reel®  : WSCB-1.0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 371 - Immediate
  • Unit Price: Digi-Reel®

WSC25151R000FEA

Datasheet
Digi-Key Part Number WSCB-1.0CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSC25151R000FEA
Copy  
Description RES SMD 1 OHM 1% 1W 2515
Copy  
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

1 Ohms ±1% 1W Chip Resistor 2515 J-Lead Pulse Withstanding Wirewound

Copy  
Customer Reference
Documents & Media
Datasheets WSC, WSN Series
Mfg CAD Models WSC,WSN.stp
HTML Datasheet WSC, WSN Series
EDA / CAD Models WSC25151R000FEA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSC
Packaging Cut Tape (CT) 
Part Status Active
Resistance 1 Ohms
Tolerance ±1%
Power (Watts) 1W
Composition Wirewound
Features Pulse Withstanding
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 2515 J-Lead
Supplier Device Package 2515
Size / Dimension 0.250" L x 0.150" W (6.35mm x 3.81mm)
Height - Seated (Max) 0.125" (3.17mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WSCB-1.0CT