EUR | USD

Price & Procurement
8.000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
2.000 0,67695 €1.353,90
4.000 0,65579 €2.623,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 541-1220-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.033 - Immediate
  • Unit Price: 1,20000 €
  • Digi-Reel®  : 541-1220-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.033 - Immediate
  • Unit Price: Digi-Reel®

IHLP2020BZER2R2M11

Datasheet
Digi-Key Part Number 541-1220-2-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number IHLP2020BZER2R2M11
Copy  
Description FIXED IND 2.2UH 5A 37.7 MOHM SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.2µH Shielded Molded Inductor 5A 37.7mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets IHLP-2020BZ-11
Product Training Modules IHLP Inductor Series
Featured Product IHLP® Surface-Mount Power Inductors
IHLP Power Inductors For Engineers Only
HTML Datasheet IHLP-2020BZ-11
EDA / CAD Models IHLP2020BZER2R2M11 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IHLP-2020BZ-11
Packaging Tape & Reel (TR) 
Part Status Active
Type Molded
Material - Core -
Inductance 2,2µH
Tolerance ±20%
Current Rating (Amps) 5A
Current - Saturation (Isat) 5.5A
Shielding Shielded
DC Resistance (DCR) 37.7mOhm Max
Q @ Freq -
Frequency - Self Resonant 41MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2.000
Other Names 541-1220-2