EUR | USD
Favorite

IHLP2020ABER4R7M01 4.7µH Shielded Molded Inductor 2.2A 168mOhm Max Nonstandard
Price & Procurement
10.957 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 €1,00
10 0,93100 €9,31
25 0,86000 €21,50
50 0,71640 €35,82
100 0,67350 €67,35
250 0,60184 €150,46
500 0,51586 €257,93
1.000 0,45854 €458,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-1706-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,42306 €
  • Digi-Reel®  : 541-1706-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.957 - Immediate
  • Unit Price: Digi-Reel®

IHLP2020ABER4R7M01

Datasheet
Digi-Key Part Number 541-1706-1-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number IHLP2020ABER4R7M01
Copy  
Description FIXED IND 4.7UH 2.2A 168 MOHM
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4.7µH Shielded Molded Inductor 2.2A 168mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IHLP-2020AB-01
Packaging Cut Tape (CT) 
Part Status Active
Type Molded
Material - Core -
Inductance 4,7µH
Tolerance ±20%
Current Rating (Amps) 2,2A
Current - Saturation (Isat) 4.4A
Shielding Shielded
DC Resistance (DCR) 168mOhm Max
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-1706-1