EUR | USD
Favorite

Price & Procurement
2.993 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,11000 3,11 €
5 2,75000 13,75 €
10 2,42900 24,29 €
25 1,97040 49,26 €
50 1,74140 87,07 €
100 1,69550 169,55 €
500 1,42060 710,30 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PTS1206100TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,26092 €
  • Cut Tape (CT)  : PTS1206100CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.993 - Immediate
  • Unit Price: 3,14000 €

PTS120601B100RP100

Datasheet
Digi-Key Part Number PTS1206100DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PTS120601B100RP100
Copy  
Description SENSOR RTD 100OHM 1% 1206
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

100 Ohms RTD Platinum ±0.3% ±3850ppm/°C 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag
Series PTS
Packaging Digi-Reel® 
Part Status Active
Resistance @ 0°C 100 Ohms
Resistance Tolerance ±0.3%
RTD Material Platinum
Operating Temperature -55°C ~ 155°C
Termination SMD (SMT) Tabs
Accuracy -
Temperature Coefficient ±3850ppm/°C
Current 1mA
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

NTCSTFPTNTHSPTSLAB

KIT THERMISTOR

Vishay BC Components

145,70000 € Details
You May Also Be Interested In

CX480D5

SSR RELAY SPST-NO 5A 48-660V

Sensata-Crydom

19,94000 € Details

0751.0056

FUSE CLIP CARTRIDGE 600V 16A PCB

Schurter Inc.

0,26000 € Details

1720420302

CONN HDR 3POS 7.50MM PCB SLDR

Molex

2,59000 € Details

JSX-1035

JACK SCREW 4-40

Kycon, Inc.

0,26000 € Details

XTR105UA

IC CURRENT TRANSMITTER 14SOIC

Texas Instruments

10,13000 € Details

PTS060301B100RP100

SENSOR RTD 100OHM 1% 0603

Vishay Beyschlag

2,07000 € Details
Additional Resources
Standard Package 1
Other Names PTS1206100DKR