EUR | USD
Favorite

V48C24C75BL Isolated Module DC DC Converter 1 Output 24V 3.13A 36V - 75V Input
Price & Procurement
41 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 136,05000 136,05 €
10 131,66600 1.316,66 €

Submit a request for quotation on quantities greater than those displayed.

V48C24C75BL

Datasheet
Digi-Key Part Number 1102-1424-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V48C24C75BL
Copy  
Description DC DC CONVERTER 24V 75W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 24V 3.13A 36V - 75V Input

Copy  
Documents & Media
Datasheets 48V Input Micro Family
Design Resources Maxi/Mini/Micro Design Guide, Appl Manual
PCN Design/Specification Multiple Devices Product Improvement 20/Mar/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series MICRO (75W)
Packaging Bulk 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3.13A
Power (Watts) 75W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OVP, UVLO
Operating Temperature -20°C ~ 100°C
Efficiency 87.3%
Mounting Type Through Hole
Package / Case Quarter Brick
Size / Dimension 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
Base Part Number V48C24C75
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

20265

THERMAL PAD FOR MICRORAM 1=10PCS

Vicor Corporation

35,13000 € Details
Additional Resources
Standard Package 1
Other Names 1102-1424
V48C24C75BL-ND