EUR | USD
Favorite

V24B24C150BL Isolated Module DC DC Converter 1 Output 24V 6.25A 18V - 36V Input
Price & Procurement
49 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 141,55000 141,55 €
10 136,98500 1.369,85 €

Submit a request for quotation on quantities greater than those displayed.

V24B24C150BL

Datasheet
Digi-Key Part Number 1102-1266-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number V24B24C150BL
Copy  
Description DC DC CONVERTER 24V 150W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 24V 6.25A 18V - 36V Input

Copy  
Documents & Media
Datasheets 24V Input Mini Family
Design Resources Maxi/Mini/Micro Design Guide, Appl Manual
PCN Design/Specification Multiple Devices Product Improvement 20/Mar/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series MINI (150W)
Packaging Bulk 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6.25A
Power (Watts) 150W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OVP, UVLO
Operating Temperature -20°C ~ 100°C
Efficiency 87.7%
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Base Part Number V24B24C150
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1
Other Names 1102-1266
V24B24C150BL-ND